833-074-560-212

Heilind Number:EDA833-074-560-212
Manufacturer:EDAC
Manufacturer Number:833-074-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-560-212

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a vibrant green hue, it not only stands out visually but also boasts high functionality, offering a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 74 positions, this connector facilitates efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise integration. Suitable for straight mounting orientation, it is designed to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of electronic applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.