833-074-560-804

Heilind Number:EDA833-074-560-804
Manufacturer:EDAC
Manufacturer Number:833-074-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-560-804

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration, it offers a total of 74 positions for efficient signal transmission. Crafted with precision, the contacts are made of sturdy Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation allows for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability for all your board-to-board PCB connection needs.