833-074-560-808

Heilind Number:EDA833-074-560-808
Manufacturer:EDAC
Manufacturer Number:833-074-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and visually appealing design. Engineered for optimal power transmission, it boasts a 3A amperage capacity, making it suitable for a wide range of electronic applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 74 positions allow for versatile connection options. Designed for seamless integration, its straight mount orientation simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Explore its full potential in enhancing your connectivity solutions.