833-074-560-812

Heilind Number:EDA833-074-560-812
Manufacturer:EDAC
Manufacturer Number:833-074-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-560-812

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees seamless conductivity. With two rows and 74 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide a precise fit, facilitating smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.