833-076-520-207

Heilind Number:EDA833-076-520-207
Manufacturer:EDAC
Manufacturer Number:833-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-520-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and reliability. With two rows and a total of 76 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various electronic projects, this connector is a must-have for any PCB assembly task.