833-076-520-208

Heilind Number:EDA833-076-520-208
Manufacturer:EDAC
Manufacturer Number:833-076-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a maximum amperage of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer efficient signal transfer across 76 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector for robust and secure board-to-board connections.