833-076-520-803

Heilind Number:EDA833-076-520-803
Manufacturer:EDAC
Manufacturer Number:833-076-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a 3 A amperage rating, ensuring reliable operation. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. With two rows of contact points made from Copper Alloy, it provides secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 positions offer ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this indispensable component.