833-076-520-804

Heilind Number:EDA833-076-520-804
Manufacturer:EDAC
Manufacturer Number:833-076-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-520-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it adds a touch of visual distinction while ensuring reliable performance. With an amperage rating of 3 A, it provides ample power delivery for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior durability and safety. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates efficient signal transmission. With a total of 76 positions, it offers ample connectivity options for your applications. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Elevate your PCB design with this essential component, a must-have in the realm of electronic connectivity.