833-076-520-807

Heilind Number:EDA833-076-520-807
Manufacturer:EDAC
Manufacturer Number:833-076-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-520-807

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity while meeting stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 76 positions, it provides ample room for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee consistent functionality even in demanding environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.