833-076-521-201

Heilind Number:EDA833-076-521-201
Manufacturer:EDAC
Manufacturer Number:833-076-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted with precision, this connector features a vibrant Green color, offering a visually appealing touch to your electronic assemblies. Its robust construction, made of UL 94V-0 Thermoplastic Polyester housing material, ensures durability and reliability in various applications. With a current rating of 3 A, it guarantees efficient power transmission. The connector's two rows and 76 positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal signal integrity. With a pitch spacing of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, accommodating different assembly layouts. Operating seamlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB design with this essential component that promises high performance and longevity.