833-076-521-204

Heilind Number:EDA833-076-521-204
Manufacturer:EDAC
Manufacturer Number:833-076-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. The two-row configuration, featuring 76 positions, allows for seamless integration on your board. Crafted with precision, the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your system with this essential component that meets industry standards for quality and reliability.