833-076-521-207

Heilind Number:EDA833-076-521-207
Manufacturer:EDAC
Manufacturer Number:833-076-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-207

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking Green hue, this connector ensures reliable performance in any setting. With a current rating of 3 A, it effortlessly handles power transfer while maintaining optimal contact integrity. Featuring two rows and 76 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts and .156-inch pitch guarantee seamless signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project in need of secure and high-speed data exchange. Upgrade your connectivity solutions with this Straight mount orientation connector, a perfect fit for various PCB designs.