833-076-521-208

Heilind Number:EDA833-076-521-208
Manufacturer:EDAC
Manufacturer Number:833-076-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-208

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Card Edge Connector. Designed for reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring secure and efficient power transfer. With a dual-row configuration and 76 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component, a must-have in any electronics assembly toolkit.