833-076-521-802

Heilind Number:EDA833-076-521-802
Manufacturer:EDAC
Manufacturer Number:833-076-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a .156-inch pitch, it facilitates seamless data transmission across 76 positions. Its straight mount orientation and .2-inch row spacing offer easy integration, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency in diverse environments. Elevate your board-to-board connections with this essential component.