833-076-521-812

Heilind Number:EDA833-076-521-812
Manufacturer:EDAC
Manufacturer Number:833-076-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-521-812

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for optimal performance, it ensures a reliable amperage of 3 A, ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting durability. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 76 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this high-quality connector for efficient board-to-board PCB connections in your projects.