833-076-523-802

Heilind Number:EDA833-076-523-802
Manufacturer:EDAC
Manufacturer Number:833-076-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-523-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and 76 positions, it offers ample connectivity for your applications. The green color not only adds a visually appealing touch but also signifies its eco-friendly composition. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for convenient access. Trust in our Card Edge Connector to deliver seamless and efficient connectivity for your PCB projects.