833-076-523-804

Heilind Number:EDA833-076-523-804
Manufacturer:EDAC
Manufacturer Number:833-076-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-523-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Built for high performance, this connector features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 76 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for a variety of applications. Trust in our quality connectors for seamless board-to-board connections in your projects.