833-076-523-812

Heilind Number:EDA833-076-523-812
Manufacturer:EDAC
Manufacturer Number:833-076-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only offers a pop of visual appeal but also ensures easy identification within your setup. With an amperage rating of 3A, it delivers reliable power transmission for your components. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, it provides a total of 76 positions with a pitch of .156 inches, facilitating efficient data transfer. The straight mount orientation and .2-inch row spacing offer convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity game with this essential component in the world of PCB connectors.