833-076-524-803

Heilind Number:EDA833-076-524-803
Manufacturer:EDAC
Manufacturer Number:833-076-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-524-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With two rows and 76 positions, it provides ample connectivity options for your circuit board layouts. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this essential component for your PCB assembly needs.