833-076-524-808

Heilind Number:EDA833-076-524-808
Manufacturer:EDAC
Manufacturer Number:833-076-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a high amperage rating of 3 A, it can efficiently handle power transmission. Its dual-row design, with 76 positions at a .156-inch pitch, offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, this connector excels in maintaining seamless connections. Perfect for various applications in the electronics industry, it is a must-have component for your projects.