833-076-540-212

Heilind Number:EDA833-076-540-212
Manufacturer:EDAC
Manufacturer Number:833-076-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking Green. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts offering a total of 76 positions, you can achieve efficient data transfer with ease. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Engineered for versatility, this connector is capable of handling amperages up to 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, perfect for a wide range of applications in the field of connectors.