833-076-540-804

Heilind Number:EDA833-076-540-804
Manufacturer:EDAC
Manufacturer Number:833-076-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-540-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-crafted Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers 76 positions for seamless data transfer. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your connectivity solutions today with this cutting-edge component.