833-076-540-812

Heilind Number:EDA833-076-540-812
Manufacturer:EDAC
Manufacturer Number:833-076-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-540-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features two rows of 76 positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for data transfer or power supply, rest assured that this connector, with an amperage rating of 3A, delivers efficient and stable connectivity. Its straight mount orientation offers convenient installation on PCBs, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your board-to-board connections with this essential component.