833-076-541-201

Heilind Number:EDA833-076-541-201
Manufacturer:EDAC
Manufacturer Number:833-076-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for steadfast performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and signal integrity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for various applications. Featuring two rows with a pitch of .156 inches and 76 positions, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component to facilitate seamless board-to-board connections in your electronic projects.