833-076-541-202

Heilind Number:EDA833-076-541-202
Manufacturer:EDAC
Manufacturer Number:833-076-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a striking green hue for easy identification in your setup. Designed to deliver optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 76 positions cater to a variety of configurations. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your projects. Upgrade your connectivity with this essential component.