833-076-541-204

Heilind Number:EDA833-076-541-204
Manufacturer:EDAC
Manufacturer Number:833-076-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for superior performance, this connector boasts a current rating of 3 A, making it ideal for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliability. With two rows of 76 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.