833-076-541-207

Heilind Number:EDA833-076-541-207
Manufacturer:EDAC
Manufacturer Number:833-076-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 76 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing make assembly a breeze. Operating in a wide temperature range from -40 to 105°C, this connector is suited for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.