833-076-541-208

Heilind Number:EDA833-076-541-208
Manufacturer:EDAC
Manufacturer Number:833-076-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-208

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in striking green. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and 76 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Whether for personal DIY projects or professional applications, trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs.