833-076-541-212

Heilind Number:EDA833-076-541-212
Manufacturer:EDAC
Manufacturer Number:833-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 76 positions, it offers ample versatility for your circuitry needs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees seamless functionality in diverse environments. Trust in our top-tier product to streamline your board-to-board PCB connections effortlessly.