833-076-541-802

Heilind Number:EDA833-076-541-802
Manufacturer:EDAC
Manufacturer Number:833-076-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester for durability, it ensures reliable performance. With a current rating of 3 A, this connector offers robust power transmission. The Copper Alloy contacts, along with a pitch of .156 in and row spacing of .2 in, facilitate efficient signal transfer. Boasting 76 positions spread across two rows, it provides ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for high-speed data transmission, this connector is a valuable addition to any electronic project.