833-076-541-803

Heilind Number:EDA833-076-541-803
Manufacturer:EDAC
Manufacturer Number:833-076-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a 3A amperage capacity, it ensures reliable power transmission. The connector offers seamless integration with its straight mount orientation and precise .156-inch pitch. Its double-row design, with a total of 76 positions, allows for efficient data transfer. Crafted with Copper Alloy contacts, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance for all your board-to-board PCB connectivity needs.