833-076-541-804

Heilind Number:EDA833-076-541-804
Manufacturer:EDAC
Manufacturer Number:833-076-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees both reliability and longevity. With two rows of 76 positions each, it offers ample space for your intricate electronic setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this Straight-mount Card Edge Connector is the ideal choice for ensuring secure and efficient connections. Elevate your PCB design with this essential component.