833-076-541-807

Heilind Number:EDA833-076-541-807
Manufacturer:EDAC
Manufacturer Number:833-076-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, it adds a touch of visual appeal while offering robust functionality. With a 3A amperage rating, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 76 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for applications in the electronics industry, this Card Edge Connector is a versatile solution for your connectivity needs.