833-076-541-808

Heilind Number:EDA833-076-541-808
Manufacturer:EDAC
Manufacturer Number:833-076-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 76 positions, ensuring reliable contact for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in achieving optimal signal transmission. Constructed with copper alloy contacts, it can handle an amperage of 3A, making it ideal for a wide range of applications. Its straight mount orientation offers ease of installation, while its operational temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.