833-076-542-201

Heilind Number:EDA833-076-542-201
Manufacturer:EDAC
Manufacturer Number:833-076-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision and reliability in mind, this connector boasts a vibrant green hue and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, it offers ample space for intricate circuitry. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate standard board layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.