833-076-542-207

Heilind Number:EDA833-076-542-207
Manufacturer:EDAC
Manufacturer Number:833-076-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-207

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. A pitch of .156 inches and row spacing of .2 inches facilitate seamless integration into your board setup, with 76 positions available for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this high-performance connector, a must-have in any electronic setup.