833-076-542-802

Heilind Number:EDA833-076-542-802
Manufacturer:EDAC
Manufacturer Number:833-076-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. With a contact material of Copper Alloy, it ensures optimal conductivity. Featuring 76 positions and a pitch of .156 inches, it accommodates high-density layouts with ease. The straight mount orientation offers straightforward installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic assemblies with this essential component.