833-076-542-807

Heilind Number:EDA833-076-542-807
Manufacturer:EDAC
Manufacturer Number:833-076-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts high conductivity with a copper alloy contact material, ensuring reliable performance. With a dual-row layout and 76 positions, it offers ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Perfect for board-to-board applications, its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this essential component, a must-have in any electronic setup.