833-076-542-808

Heilind Number:EDA833-076-542-808
Manufacturer:EDAC
Manufacturer Number:833-076-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green color adds a touch of visual appeal while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability in various environments. With a double row configuration and 76 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where performance is paramount. Upgrade your system with this essential component from our extensive range of PCB connectors.