833-076-542-812

Heilind Number:EDA833-076-542-812
Manufacturer:EDAC
Manufacturer Number:833-076-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-542-812

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacious row spacing of .2 inches, it allows for seamless data transmission. Boasting 76 positions, it offers ample connectivity options for your devices. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your PCB connections with this essential component.