833-076-544-802

Heilind Number:EDA833-076-544-802
Manufacturer:EDAC
Manufacturer Number:833-076-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-544-802

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring durability and visibility. With a double-row configuration and a total of 76 positions, it offers ample room for secure and efficient connections. The contacts, made of resilient Copper Alloy, guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for your PCB assembly needs. Upgrade your setup with this essential connector and experience enhanced functionality and performance.