833-076-544-804

Heilind Number:EDA833-076-544-804
Manufacturer:EDAC
Manufacturer Number:833-076-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-544-804

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.