833-076-544-808

Heilind Number:EDA833-076-544-808
Manufacturer:EDAC
Manufacturer Number:833-076-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 76 positions, split across 2 rows, offer ample room for seamless board-to-board connections. Made with premium Copper Alloy contacts, it guarantees reliable power transmission, rated for up to 3 A. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is a breeze. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your connectivity game with this essential component.