833-076-555-201

Heilind Number:EDA833-076-555-201
Manufacturer:EDAC
Manufacturer Number:833-076-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-201

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green color, this connector not only stands out visually but also offers reliable connectivity, boasting a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 76 positions each, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-speed data transfer in your electronic projects. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for all your connectivity needs.