833-076-555-202

Heilind Number:EDA833-076-555-202
Manufacturer:EDAC
Manufacturer Number:833-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for reliability, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of contact points made from durable Copper Alloy, it ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its 76 positions allow for extensive connectivity options, while its straight mount orientation simplifies installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector for optimal performance.