833-076-555-203

Heilind Number:EDA833-076-555-203
Manufacturer:EDAC
Manufacturer Number:833-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-203

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color for easy identification. Boasting a 3 A amperage capacity and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in any application. With two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers a total of 76 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Perfect for a variety of electronic projects, this connector is a vital component for efficient board-to-board connections.