833-076-555-208

Heilind Number:EDA833-076-555-208
Manufacturer:EDAC
Manufacturer Number:833-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and 76 positions, it offers ample connectivity options for your circuitry. The contact material is Copper Alloy, guaranteeing efficient signal transmission. Perfect for board-to-board connections, it has a pitch of .156 inches and a row spacing of .2 inches, providing precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for seamless and secure electrical connections in your projects.