833-076-555-212

Heilind Number:EDA833-076-555-212
Manufacturer:EDAC
Manufacturer Number:833-076-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless integration. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. With a 3A amperage rating, it delivers optimal power transmission for your electronic devices. Its dual-row design with 76 positions offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this Straight-mount Card Edge Connector for robust and dependable connections in your electronic applications.