833-076-555-803

Heilind Number:EDA833-076-555-803
Manufacturer:EDAC
Manufacturer Number:833-076-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this two-row connector features 76 positions with a pitch of .156 inches, ensuring seamless integration within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and longevity. The vibrant green color not only adds a touch of distinction but also indicates compliance with industry standards. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this Straight mount orientation connector is a must-have in your toolkit for seamless board-to-board connections. Explore the possibilities and elevate your projects with this essential component.