833-076-555-807

Heilind Number:EDA833-076-555-807
Manufacturer:EDAC
Manufacturer Number:833-076-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-555-807

Detailed Description

Enhance connectivity efficiency with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it not only stands out visually but also offers high performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transmission. Boasting 76 positions, this connector allows for complex PCB setups, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various applications in the realm of connectors and PCB connectivity.